HellermannTyton Cable Tie, Releasable, 300 mm x 4.7mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

€435.06

(exc. VAT)

€535.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€435.06€0.87

*price indicative

RS Stock No.:
215-9241
Mfr. Part No.:
150-21297 T80ISBS5-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

300mm

Product Type

Cable Tie

Width

4.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

355N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T80ISBS5

Standards/Approvals

RoHS

Package Size

500

COO (Country of Origin):
SG
The HellermannTyton Pre-assembled with cable tie and weld stud mounting base. Quick and easy installation. Head rotates into perfect position for installation. 'Soft-push' design for tool-free installation. Mushroom-shaped SBH handles insulation or a sound-deadening blanket. SBS ideal for installation prior to attaching cable (i.e. no lateral tolerances required). SB5 allow lateral tolerance for fixing point. Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where 5mm weld studs or 5mm ISO bolts are used and cables need to be bundled and secured

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy