HellermannTyton Cable Tie, Non-Releasable, 210 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 753-8467
- Mfr. Part No.:
- 109-00047 Q50R-PA66-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €9.36 | €0.094 | - |
| 15 - 49 | €8.89 | €0.089 | 5% |
| 50 + | €8.42 | €0.084 | 10% |
*price indicative
- RS Stock No.:
- 753-8467
- Mfr. Part No.:
- 109-00047 Q50R-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Series | Q50R | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Series Q50R | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- GB
Q Cable Ties with Open Head
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
