HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Dark Blue Polyamide 66
- RS Stock No.:
- 251-7680
- Mfr. Part No.:
- T50RPRN.N1904
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
€179.77
(exc. VAT)
€221.12
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €179.77 | €0.18 | - |
| 5 - 9 | €170.78 | €0.171 | 5% |
| 10 - 24 | €161.80 | €0.162 | 9% |
| 25 - 49 | €152.81 | €0.153 | 14% |
| 50 + | €143.82 | €0.144 | 19% |
*price indicative
- RS Stock No.:
- 251-7680
- Mfr. Part No.:
- T50RPRN.N1904
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Dark Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Series | T50R PRN | |
| Standards/Approvals | No | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Dark Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL 94V-0/V-2 | ||
Series T50R PRN | ||
Standards/Approvals No | ||
Package Size 1000 | ||
- COO (Country of Origin):
- GB
The HellermannTyton range of printed ties specifically designed for meter installations.
Manufactured from Virgin Grade PA66 material
MOQ applies
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
