Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Black Polypropylene
- RS Stock No.:
- 253-1059
- Mfr. Part No.:
- 7TAG009600R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€418.20
(exc. VAT)
€514.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €418.20 | €0.836 |
*price indicative
- RS Stock No.:
- 253-1059
- Mfr. Part No.:
- 7TAG009600R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 343mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Tensile Strength | 270N | |
| Series | TYP27MX | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 343mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Tensile Strength 270N | ||
Series TYP27MX | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Standards/Approvals UL, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TYP27MX cable ties are made of black, polypropylene. These cable ties are weather and UV resistant, and can withstand temperatures of up to 85°C or 185F. They are ideal for indoor and outdoor applications.
Length of 343mm (13.5 inches)
Width of 6.9mm (0.27 inches)
Thickness of 1.5mm (0.06 inches)
Tensile strength rating of 270 Newton's (60 pounds)
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Olive Polyamide 4.6
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66