ABB Cable Tie, Cable Tray, 330.2 mm x 19mm, Orange Nylon, Polyethylene
- RS Stock No.:
- 253-1688
- Mfr. Part No.:
- 7TAG009000R0106
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1688
- Mfr. Part No.:
- 7TAG009000R0106
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 330.2mm | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Colour | Orange | |
| Material | Nylon, Polyethylene | |
| Sub Type | Cable Tray | |
| Minimum Operating Temperature | 104.4°C | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 104.4°C | |
| Maximum Bundle Diameter | 88.9mm | |
| Standards/Approvals | No | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 330.2mm | ||
Product Type Cable Tie | ||
Width 19mm | ||
Colour Orange | ||
Material Nylon, Polyethylene | ||
Sub Type Cable Tray | ||
Minimum Operating Temperature 104.4°C | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 104.4°C | ||
Maximum Bundle Diameter 88.9mm | ||
Standards/Approvals No | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
ABB Cable Ties, 330.2mm Length, 222N Tensile Strength - 7TAG009000R0106
This product provides a practical solution for cable management in industrial and mechanical environments. Its robust construction ensures that cables are securely bundled and organised, contributing to safety and efficiency in electrical and electronic applications.
Features & Benefits
• Made from durable nylon and polyethylene for extended use
• Orange colour enhances visibility for safety in workspaces
• Maximum bundle diameter capacity of 88.9mm
• Tensile strength rated at 222N for dependable performance
• Heat-resistant up to 104.4°C for various Applications
• Weather-resistant, making it suitable for outdoor use
Applications
• Securing multiple cables in automation equipment
• Organising wiring in control panels
• Bundling cables in construction and electrical projects
• Facilitating enhanced cable routing in electronic assembly
• Maintaining order and reducing clutter in mechanical systems
What load can these support in terms of tension?
These can withstand a tensile strength of 222N, suitable for various applications.
Are these suitable for outdoor environments?
Yes, they are designed to be weather-resistant, ensuring durability in external conditions.
Can they be used in high-temperature areas?
They are heat-resistant up to 104.4°C, suitable for many industrial applications.
How do I ensure they stay secure once installed?
The robust design and tensile strength ensure they remain firmly in place once properly tightened.
What is the maximum number of cables these can hold?
They can accommodate a maximum bundle diameter of 88.9mm, depending on the type of cables used.
Related links
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 12.7mm, Black Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 186 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- ABB Cable Tie 185.6 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 111.7 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 300 mm x 4.8mm, Yellow Polyamide 66