Thomas & Betts Cable Tie, 4.5 m x 19mm, Black Nylon
- RS Stock No.:
- 555-570
- Distrelec Article No.:
- 301-63-548
- Mfr. Part No.:
- FOR 180-50-0
- Manufacturer:
- Thomas & Betts
Image representative of range
Get a bulk buy discount
Add 10 more to save €33.00
View bulk pricing optionsSubtotal (1 unit)*
€41.16
(exc. VAT)
€50.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.16 | - |
| 10 + | €37.86 | €33.00 |
*price indicative
- RS Stock No.:
- 555-570
- Distrelec Article No.:
- 301-63-548
- Mfr. Part No.:
- FOR 180-50-0
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 4.5m | |
| Width | 19mm | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FOR | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 4.5m | ||
Width 19mm | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series FOR | ||
Standards/Approvals RoHS Compliance | ||
Package Size 1 | ||
- COO (Country of Origin):
- US
Related links
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19mm, Black Polyethylene
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66