Thomas & Betts Cable Tie, Plastic Cable Tie, 365.7 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 253-1247
- Mfr. Part No.:
- 7TAG054360R0336
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€245.64
(exc. VAT)
€302.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.64 | €0.246 |
*price indicative
- RS Stock No.:
- 253-1247
- Mfr. Part No.:
- 7TAG054360R0336
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 365.7mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Plastic Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY400 | |
| Standards/Approvals | UL E49405 Standards | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 365.7mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Plastic Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 105°C | ||
Series TY400 | ||
Standards/Approvals UL E49405 Standards | ||
Package Size 1000 | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.67 mm
Related links
- Thomas & Betts Cable Tie 365.7 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66