Thomas & Betts Cable Tie, Cable Tray, 357 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1701
- Mfr. Part No.:
- 7TAG009020R0052
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€118.64
(exc. VAT)
€145.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.64 | €1.186 |
*price indicative
- RS Stock No.:
- 253-1701
- Mfr. Part No.:
- 7TAG009020R0052
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 357mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5234M | |
| Standards/Approvals | CE, CSA, REACH, RoHS, UL | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 357mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Series TY5234M | ||
Standards/Approvals CE, CSA, REACH, RoHS, UL | ||
Maximum Bundle Diameter 102mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 357mm Length, 80N Tensile Strength - 7TAG009020R0052
This cable tie is designed to fulfill the needs of various industries, providing a secure method for bundling and organising wires and cables. Made from Nylon 66, these cable ties offer durability and strength, making them essential tools for electrical work, automation, and mechanical applications. With a maximum operating temperature of 85°C, they are suitable for demanding environments.
Features & Benefits
• Constructed from durable Nylon 66
• High temperature rating ensures performance in extreme conditions
• UL 94 V2 rated for fire resistance
• Withstands a tensile strength of 80N
• Available in a natural colour for inconspicuous use
• Lightweight design facilitates easy installation and handling
Applications
• Securing cables in automated machinery
• Bundling wiring in electrical panels
• Managing cables in mechanical assemblies
• Used in construction projects for organisation
How can these ties improve cable management?
They provide a strong hold, minimising the risk of tangling and damage to cables.
Are these ties suitable for outdoor use?
While they are made from durable material, their suitability for outdoor applications may depend on UV exposure.
What is the installation process like?
Installation is straightforward; simply place the tie and pull it tight for a secure hold.
Can they be reused after installation?
These ties are designed for single use; attempting to reapply them may compromise their strength.
What environmental factors should be considered when using these?
Temperature and exposure to chemicals should be assessed to ensure optimal performance.
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.3mm, Natural Polyamide 66