Thomas & Betts Cable Tie, Cable Tray, 357 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-1704
- Mfr. Part No.:
- 7TAG009050R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€290.39
(exc. VAT)
€357.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.39 | €0.29 |
*price indicative
- RS Stock No.:
- 253-1704
- Mfr. Part No.:
- 7TAG009050R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 357mm | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | 105°C | |
| Series | TY234MX | |
| Standards/Approvals | UL, RoHS, REACH, CSA, CE | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 357mm | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature 105°C | ||
Series TY234MX | ||
Standards/Approvals UL, RoHS, REACH, CSA, CE | ||
Package Size 1000 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 357mm Length, 80N Tensile Strength - 7TAG009050R0001
This cable tie is engineered for effective organisation and management of cables, providing secure bundling across various applications. Constructed from durable nylon, it serves as a robust fastening solution for professionals in automation, electronics, and mechanical fields, meeting the requirements of secure fastening in various environments. Its specifications illustrate its efficacy in heavy-use scenarios, balancing practicality with solid performance.
Features & Benefits
• Made from nylon 66 for increased durability and strength
• UV resistant to prevent degradation in outdoor settings
• Can withstand temperatures up to 105°C
• Tensile strength of 80N ensures secure fastening
• Fire classification rated at UL 94 V2 for enhanced safety
• Designed for heavy-duty Applications
Applications
• Used for bundling cables in automation systems
• Suitable for securing wiring in electronic devices
• Commonly employed in mechanical assemblies for effective organisation
• Ideal for outdoor installations due to UV resistance
• Useful in automotive contexts for cable management
What is the maximum length it can securely hold?
It can effectively secure cables up to its maximum tensile strength of 80N.
Can it withstand outdoor environments?
Yes, it is UV resistant, making it appropriate for outdoor use.
How do I install these ties effectively?
Simply wrap the tie around the cables, insert the tail into the lock, and pull tight.
What temperatures can it handle during use?
It can operate safely at temperatures up to 105°C.
Are these suitable for use in fire-sensitive areas?
Yes, they are rated at UL 94 V2 for fire resistance, ensuring safety.
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66