Thomas & Betts Cable Tie, Cable Tray, 224 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-1802
- Mfr. Part No.:
- 7TAG009330R0007
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€284.94
(exc. VAT)
€350.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.94 | €0.57 |
*price indicative
- RS Stock No.:
- 253-1802
- Mfr. Part No.:
- 7TAG009330R0007
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 224mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Series | TY272MX | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Standards/Approvals | UL, EN, CE | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 224mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Series TY272MX | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Standards/Approvals UL, EN, CE | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66