Thomas & Betts Cable Tie, Cable Tray, 224 mm x 6.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-1810
- Mfr. Part No.:
- 7TAG009340R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€304.76
(exc. VAT)
€374.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €304.76 | €0.61 |
*price indicative
- RS Stock No.:
- 253-1810
- Mfr. Part No.:
- 7TAG009340R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 224mm | |
| Width | 6.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY272M | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 224mm | ||
Width 6.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series TY272M | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals CE, EN, UL | ||
Package Size 500 | ||
- COO (Country of Origin):
- HU
The ABB TY272m are natural color, nylon/polyamide 6.6 cable ties. It can withstand temperatures of up to 85°c, ideal for indoor applications. The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Flexible cable and conduit support
Length of 224mm (8.8 inches)
Width of 6.9mm (0.27 inch)
Thickness of 1.5mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 229 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66