Thomas & Betts Cable Tie, Cable Tray, 368.3 mm x 3.61mm, Black Polyamide 66
- RS Stock No.:
- 253-2443
- Distrelec Article No.:
- 301-62-806
- Mfr. Part No.:
- 7TCG009110R0025
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€38.07
(exc. VAT)
€46.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.07 | €0.381 |
*price indicative
- RS Stock No.:
- 253-2443
- Distrelec Article No.:
- 301-62-806
- Mfr. Part No.:
- 7TCG009110R0025
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368.3mm | |
| Product Type | Cable Tie | |
| Width | 3.61mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5242MR | |
| Package Size | 100 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368.3mm | ||
Product Type Cable Tie | ||
Width 3.61mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series TY5242MR | ||
Package Size 100 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 368.3 mm x 3.51mm, Red Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66