Thomas & Betts Cable Tie, Cable Tray, 139.7 mm x 3.5mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

€97.82

(exc. VAT)

€120.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.82€0.098

*price indicative

RS Stock No.:
253-2542
Distrelec Article No.:
155-46-470
Mfr. Part No.:
7TCG009960R0069
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

139.7mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

180N

Maximum Operating Temperature

85°C

Series

TYC29M

Maximum Bundle Diameter

48mm

Package Size

1000

Standards/Approvals

UL E49405

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 179 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 3.56 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy