Thomas & Betts Cable Tie, Cable Tray, 215 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 253-2578
- Mfr. Part No.:
- 7TCG054360R0236
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€124.85
(exc. VAT)
€153.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.85 | €0.125 |
*price indicative
- RS Stock No.:
- 253-2578
- Mfr. Part No.:
- 7TCG054360R0236
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 215mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 222N | |
| Series | TY200 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 57.15mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 215mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 222N | ||
Series TY200 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 57.15mm | ||
Package Size 1000 | ||
Standards/Approvals UL E49405 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 360.3 mm x 4.8mm, Green Polyamide 66