Thomas & Betts Polyamide 66
- RS Stock No.:
- 253-2591
- Mfr. Part No.:
- 7TCG054360R0268
- Manufacturer:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2591
- Mfr. Part No.:
- 7TCG054360R0268
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Material | Polyamide 66 | |
| Maximum Bundle Diameter | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Material Polyamide 66 | ||
Maximum Bundle Diameter 76.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 185 mm x 4.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 302 mm x 4.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365.7 mm x 4.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6 mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6 mm, White Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6 mm, Black Polyamide 66
