Legrand Cable Clamp x 14mm, Grey Plastic
- RS Stock No.:
- 266-3233
- Mfr. Part No.:
- 0 319 06
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€102.64
(exc. VAT)
€126.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €102.64 | €1.026 |
*price indicative
- RS Stock No.:
- 266-3233
- Mfr. Part No.:
- 0 319 06
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clamp | |
| Width | 14mm | |
| Colour | Grey | |
| Material | Plastic | |
| Fire Behaviour | UL94 | |
| Series | Colson | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clamp | ||
Width 14mm | ||
Colour Grey | ||
Material Plastic | ||
Fire Behaviour UL94 | ||
Series Colson | ||
Standards/Approvals No | ||
Package Size 100 | ||
Maximum Bundle Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand clips tube grey RAL7035 for Ø25mm IRL tube.
Gray RAL7035
Related links
- Legrand Cable Tie Black Plastic
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Cable Tie Grey Polyvinyl Chloride
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
- Legrand Grey Cable Clip, 20.6 mm Max. Bundle Screw
- Legrand Grey Plastic Cable Gland 9.5 mm min. IP66
