3M Cable Tie, Cable Tie, 200 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 269-5205
- Mfr. Part No.:
- 7000035292
- Manufacturer:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5205
- Mfr. Part No.:
- 7000035292
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 150N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FS 200 BW-C | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 60 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 150N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FS 200 BW-C | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 55mm | ||
Package Size 60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotchflex cable ties are moulded from UL approved 6/6 nylon, for a wide range of fastening solutions in electrical installation, maintenance and repairs. These polyamide cable ties are resistant to fuels, lubricants, most chemicals and is weather resistant.
Curved tip allows for Faster threading and installation
Self extinguishing according to UL 94 V2
Secure wire bundles and harness components quickly, without slipping
Note
OBS! Price covers 6000 pcs. supplied as 60 bags with 100 pcs each bag.
Related links
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm Black Polyamide 66, Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66