3M Cable Tie, Cable Tray Cable Tie, 200 mm x 3.6mm, Clear Polyamide 66
- RS Stock No.:
- 285-6238
- Distrelec Article No.:
- 301-40-725
- Mfr. Part No.:
- 7000035291
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.13 | €0.051 |
*price indicative
- RS Stock No.:
- 285-6238
- Distrelec Article No.:
- 301-40-725
- Mfr. Part No.:
- 7000035291
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | FS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 | |
| Standards/Approvals | Flammability UL94 V2 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series FS | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 | ||
Standards/Approvals Flammability UL94 V2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Cable Tie, 200mm Length, 150N Tensile Strength - 7000035291
This cable tie offers a practical solution for managing and securing cables and wires across various applications. Constructed from durable nylon 6/6, this clear cable tie is suitable for diverse environments, making it essential in automation, electronics, and electrical sectors.
Features & Benefits
• High tensile strength of 150N ensures secure bundling
• Capable of accommodating bundle diameters up to 55mm
• Usable in temperatures from -40°C to +85°C
Applications
• Commonly used for securing cables in cable trays
• Ideal for installation in electrical panels
• Utilised in manufacturing and assembly lines for cable management
• Effective for organising cables in homes and offices
How do these ties perform in fire safety?
The cable tie is UL 94 V2 rated, indicating compliance with fire safety standards for materials.
What is the maximum bundle diameter this tie can accommodate?
The maximum bundle diameter that can be securely held is 55mm.
Related links
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66