Panduit Cable Tie, Non-Releasable, 201 mm x 2.4mm, Black Nylon

Subtotal (1 pack of 1000 units)*

€102.60

(exc. VAT)

€126.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.60€0.103

*price indicative

RS Stock No.:
274-0033
Mfr. Part No.:
BT2M-M30
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

201mm

Product Type

Cable Tie

Width

2.4mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Tensile Strength

80N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

115°C

Maximum Bundle Diameter

51mm

Package Size

1000

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie available in black colour. It has heat resistant properties.

Nylon 6.6 material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy