Panduit Cable Tie, Non-Releasable, 160 mm x 2.4mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

€98.99

(exc. VAT)

€121.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€98.99€0.099

*price indicative

RS Stock No.:
274-0005
Mfr. Part No.:
BT1.5M-M30
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

160mm

Width

2.4mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

133N

Series

Dome-Top

Maximum Operating Temperature

115°C

Package Size

1000

Standards/Approvals

NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200, QPL-AS23190, RoHS, UL 62275 (File E56854)

Maximum Bundle Diameter

38mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie available in natural colour. It has heat resistant properties.

Nylon 6.6 material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy