Panduit Cable Tie, Non-Releasable, 300 mm x 7mm, Natural Nylon

Subtotal (1 pack of 50 units)*

€66.77

(exc. VAT)

€82.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.77€1.335

*price indicative

RS Stock No.:
274-0051
Mfr. Part No.:
BT3LH-L
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

300mm

Product Type

Cable Tie

Width

7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

534N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Package Size

50

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

Maximum Bundle Diameter

76.2mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

High strength and low thread force

Nylon 6.6 material

RoHS compliant

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy