Panduit Cable Tie, Non-Releasable, 378 mm x 7mm, Natural Nylon
- RS Stock No.:
- 274-0072
- Mfr. Part No.:
- BT4LH-TL39
- Manufacturer:
- Panduit
Subtotal (1 pack of 250 units)*
€134.75
(exc. VAT)
€165.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.75 | €0.539 |
*price indicative
- RS Stock No.:
- 274-0072
- Mfr. Part No.:
- BT4LH-TL39
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 378mm | |
| Product Type | Cable Tie | |
| Width | 7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | 11130200, 05968/C0, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Package Size | 250 | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 378mm | ||
Product Type Cable Tie | ||
Width 7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series Dome-Top | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals 11130200, 05968/C0, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Package Size 250 | ||
Maximum Bundle Diameter 101.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie available in natural colour. It has heat resistant properties.
Nylon 6.6 material
RoHS compliant
Related links
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
