3M Cable Tie, Cable Tray Cable Tie, 100 mm x 2.5mm, Clear Polyamide 66
- RS Stock No.:
- 285-6233
- Distrelec Article No.:
- 301-40-724
- Mfr. Part No.:
- 7000035281
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
In Stock
- 468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.77 | €0.028 |
*price indicative
- RS Stock No.:
- 285-6233
- Distrelec Article No.:
- 301-40-724
- Mfr. Part No.:
- 7000035281
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | FS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series FS | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 25mm | ||
Package Size 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Cable Tie, 100mm Length, 80N Tensile Strength - 7000035281
This cable tie is a vital tool for secure wiring and bundling across a range of applications. It efficiently organises cables, enhancing safety and functionality in both domestic and industrial environments. The clear finish allows for discreet fastening while maintaining a tidy appearance.
Features & Benefits
• Made from durable nylon 6/6 for long-lasting use
• High tensile strength of 80N ensures secure bundling
• Clear design enables unobtrusive fastening of cables
• Fire rated to UL 94 V2 for enhanced safety compliance
Applications
• Organising cables in electrical distribution boards
• Assisting in electronic device assembly for effective cable management
• Bundling components in mechanical
What is the maximum number of cables that can be bundled together?
The maximum bundle diameter that can be securely fastened is 25mm, facilitating effective organisation of multiple cables.
At what temperatures can the cable ties be effectively used?
These cable ties operate effectively within a temperature range of -40°C to +85°C, making them adaptable for various environments.
Related links
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 160 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66