3M Cable Tie, Cable Tray Cable Tie, 200 mm x 2.5mm, Clear Polyamide 66
- RS Stock No.:
- 285-6235
- Distrelec Article No.:
- 301-41-773
- Mfr. Part No.:
- 7000035287
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
In Stock
- 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.12 | €0.051 |
*price indicative
- RS Stock No.:
- 285-6235
- Distrelec Article No.:
- 301-41-773
- Mfr. Part No.:
- 7000035287
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 2.5mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | ScotchTM 33 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | UL 510 Standard, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 2.5mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series ScotchTM 33 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals UL 510 Standard, UL | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Cable Tie, 200mm Length, 80N Tensile Strength - 7000035287
This cable tie offers an effective solution for cable management, enabling the bundling of wires and cables across a variety of applications. Made from durable nylon 6/6 material, the clear finish facilitates discreet integration into any setting while maintaining high performance in diverse environments. It is particularly suited for industries such as automation and electrical, making it an essential tool for professionals involved in project organisation.
Features & Benefits
• Accommodates a maximum bundle diameter of 55mm for various cable sizes
• Fire-rated to UL 94 V2 for safety assurance
• Temperature resistance ranging from -40°C to +85°C
Applications
• Securing bundles of electrical wires in machinery
• Suitable for use in mechanical and electrical settings
• Helps to create organised cable trays
• Ideal for tasks involving multiple connectors and cables
How strong are these ties in terms of load-bearing capacity?
These ties have a tensile strength of 80N, allowing effective bundle security without failure.
Related links
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66