Panduit Cable Tie PLT
- RS Stock No.:
- 846-9747
- Distrelec Article No.:
- 155-03-107
- Mfr. Part No.:
- PLT2S-C
- Manufacturer:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€11.45
(exc. VAT)
€14.08
(inc. VAT)
- RS Stock No.:
- 846-9747
- Distrelec Article No.:
- 155-03-107
- Mfr. Part No.:
- PLT2S-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | RoHS, CSA Certified, CE, UL | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals RoHS, CSA Certified, CE, UL | ||
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie PRT
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 292 mm x 4.8mm, White Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon

