Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- RS Stock No.:
- 497-165
- Mfr. Part No.:
- 3240601
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€565.71
(exc. VAT)
€695.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €565.71 | €70.714 |
*price indicative
- RS Stock No.:
- 497-165
- Mfr. Part No.:
- 3240601
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 80mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| Standards/Approvals | VDE, CSA, DNV, UL | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 80mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
Standards/Approvals VDE, CSA, DNV, UL | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Provides organized and secure cable routing. Ensures efficient cable management in electrical installations. Suitable for various industrial applications.
Halogen free
Material is PC/ABS
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
