Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- RS Stock No.:
- 556-431
- Mfr. Part No.:
- 3240592
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-431
- Mfr. Part No.:
- 3240592
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Standards/Approvals | DIN EN 45545-2 R23 HL 1, UL 94 V-0, HL 3, CSA, DIN EN 45545-2 R22 HL 1, UL Recognised, DNV, VDE, HL 2 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 40mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
For Use With Installation And Mounting In Control Cabinets | ||
Standards/Approvals DIN EN 45545-2 R23 HL 1, UL 94 V-0, HL 3, CSA, DIN EN 45545-2 R22 HL 1, UL Recognised, DNV, VDE, HL 2 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Provides organized and secure cable routing. Ensures efficient cable management in electrical installations. Suitable for various industrial applications.
Halogen free
Material is PC/ABS
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
