Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- RS Stock No.:
- 638-428
- Mfr. Part No.:
- 3240360
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-428
- Mfr. Part No.:
- 3240360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Sub Type | Cable Duct | |
| Length | 2m | |
| Width | 80mm | |
| Depth | 100mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| For Use With | Conductors | |
| Standards/Approvals | VDE ID:40058453, UL Approval ID:E328576, DIN EN 50085, DNV Approval ID:TAE00004VN, DIN EN 45545-2, CSA ID:80202282, UL 94 V0 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Sub Type Cable Duct | ||
Length 2m | ||
Width 80mm | ||
Depth 100mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
For Use With Conductors | ||
Standards/Approvals VDE ID:40058453, UL Approval ID:E328576, DIN EN 50085, DNV Approval ID:TAE00004VN, DIN EN 45545-2, CSA ID:80202282, UL 94 V0 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is engineered for seamless installation and mounting within control cabinets, offering a practical solution for cable management. With its halogen free design and light grey colour, it not only ensures safety but also blends aesthetically into various environments. Measuring at a width of 80 mm and a height of 100 mm, the duct accommodates a significant volume of cables, making it the ideal choice for complex electrical setups. Its robust construction, combining upper part and mounting base, guarantees durability and reliability in demanding applications.
Enhanced thermal resistance supports a wide operating temperature range
Tool free burr free removal of bars simplifies maintenance
Predetermined breaking points streamline installation efforts
Securely holds installed conductors using wire retaining clips
Plastic body bound rivets facilitate easy fixing with tools
Complies with environmental standards which ensuring responsible use
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
