Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 40 mm
- RS Stock No.:
- 638-466
- Mfr. Part No.:
- 3240278
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-466
- Mfr. Part No.:
- 3240278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 30mm | |
| Depth | 40mm | |
| Material | Polyvinyl Chloride | |
| For Use With | Conductors | |
| Finish | Grey | |
| Standards/Approvals | VDE, CSA, DIN EN 50085, UL | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 30mm | ||
Depth 40mm | ||
Material Polyvinyl Chloride | ||
For Use With Conductors | ||
Finish Grey | ||
Standards/Approvals VDE, CSA, DIN EN 50085, UL | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is specifically designed for seamless installation and mounting within control cabinets, providing an efficient and structured solution for cable management. Constructed from high quality PVC, the cable duct boasts a stone grey finish that not only looks professional but also ensures durability. Its dimensions of 30 mm in width and 40 mm in height allow for optimal space utilisation, while the length of 2000 mm caters to extensive cable routing needs. Designed with both functionality and convenience in mind, this product facilitates easy and tool free removal of bars, enhancing the efficiency of any installation.
Diagonal head design simplifies the installation of covers which ensuring a secure fit
Wire retaining clips accommodate installed conductors preventing them from shifting
Plastic body bound rivets secure cable ducts swiftly and efficiently
Lead free and halogen free materials contribute to a safer environment
Robust construction supports a high filling volume maximising cable capacity
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
