Legrand PVC Cable Trunking Accessory Miniature PVC 80 mm 50mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€61.46

(exc. VAT)

€75.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9€61.46€12.292
10 - 49€58.33€11.666
50 +€55.38€11.076

*price indicative

RS Stock No.:
197-387
Mfr. Part No.:
0 107 22
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Accessory Type

End Cap

Material

PVC

Series

Miniature PVC

Colour

White

For Use With

Arteor, Lexic, Snap-On Trunking, MOSAIC

Height

80mm

Standards/Approvals

EN 50085-2-1, IK 07, NF C 68-104, NF C 15-100, IP 40

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
FR

50 x 80 DLP Scalable Trunking


DLP installation trunking with no central partition, supplied with 65 mm wide cover.

Used with Mosaic plugs and support for 65 mm covers.

The dividing and separating partitions allow partial covers to be put in place.

The accessories allow a neat and very aesthetic finish.

Standards

Complies with NF C 68-104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy