Legrand PVC Cable Trunking Accessory Miniature PVC 32 mm 20mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€48.07

(exc. VAT)

€59.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€48.07€9.614
10 - 49€45.67€9.134
50 +€43.31€8.662

*price indicative

RS Stock No.:
161-3203
Mfr. Part No.:
0 302 73
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Material

PVC

Accessory Type

Flat Angle

Colour

White

Series

Miniature PVC

For Use With

And Derivation In Electrical Installation, Protection, Cable Distribution

Height

32mm

Standards/Approvals

EN 50085-2-1, RoHS

Width

20mm

COO (Country of Origin):
FR

DLPlus 32 x 16 Mouldings


Installation mouldings, without central partitions and with overall, independent cover.

Special plugs to fit mouldings on soft or hard partitions are available separately.

Standard: NFC 68-104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy