Legrand PVC Cable Trunking Accessory Miniature PVC 32 mm 12.5mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€53.76

(exc. VAT)

€66.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€53.76€10.752
10 - 49€51.12€10.224
50 +€48.43€9.686

*price indicative

RS Stock No.:
161-3152
Mfr. Part No.:
0 302 54
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Accessory Type

T-Junction

Material

PVC

Colour

White

Series

Miniature PVC

For Use With

Protection And Derivation In Electrical Installation, Cable Distribution

Width

12.5mm

Height

32mm

Standards/Approvals

EN 50085-2-1, RoHS

COO (Country of Origin):
FR

DLPlus mouldings, 32 x 12.5 and 40 x 12.5


Installation mouldings with independent, wraparound cover.

Special plugs to fit mouldings on soft or hard partitions are available separately.

Standard: NFC 68104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy