Legrand PVC Cable Trunking Accessory Miniature PVC
- RS Stock No.:
- 197-488
- Mfr. Part No.:
- 0 108 01
- Manufacturer:
- Legrand
Subtotal (1 bag of 5 units)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.20 | €9.44 |
*price indicative
- RS Stock No.:
- 197-488
- Mfr. Part No.:
- 0 108 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Cover Joint | |
| Series | Miniature PVC | |
| Colour | White | |
| Standards/Approvals | IK 07, IP 40, NF C 15-100, EN 50085-2-1, NF C 68-104 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Cover Joint | ||
Series Miniature PVC | ||
Colour White | ||
Standards/Approvals IK 07, IP 40, NF C 15-100, EN 50085-2-1, NF C 68-104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

50 x 150 DLP Scalable Trunking
DLP installation trunking, 2 compartments, with a central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104
Related links
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 65mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 105 mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 20mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 80 mm 50mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
