Eaton Cable Trunking Accessory Eaton Moeller 53 mm 57.5mm
- RS Stock No.:
- 258-939
- Mfr. Part No.:
- 290188 RA-C1-PLF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 258-939
- Mfr. Part No.:
- 290188 RA-C1-PLF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable | |
| Series | Eaton Moeller | |
| Height | 53mm | |
| Standards/Approvals | EN 60998-2-3 IEC/EN 60529 | |
| Width | 57.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable | ||
Series Eaton Moeller | ||
Height 53mm | ||
Standards/Approvals EN 60998-2-3 IEC/EN 60529 | ||
Width 57.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton flat cable outgoer is specifically designed for robust applications involving 400VAC and +24VDC systems. It serves as a flexible busbar junction, making it an ideal accessory for seamless power distribution in diverse industrial setups. Engineered for reliability, the product features a terminal socket complete with locking clips, ensuring a secure connection while simplifying your installation process with its tool-less cable termination. Not only does it promote operational efficiency, but it also adheres to stringent safety standards, enhancing the overall integrity of your electrical infrastructure.
Flexible design accommodates various mounting positions
IP65 rated, providing protection against dust and water ingress
Corrosion-resistant materials ensure long-lasting durability
Able to operate in extreme temperature ranges, from -30 °C to 55 °C
Rated for 20 A operational current, fitting high-demand environments
Compatible with insulation piercing terminals for streamlined connectivity
Supports a maximum operational voltage of 500 V AC, ensuring versatility
Clearly marked for easy installation, minimising potential errors
Related links
- Phoenix Contact Nitrile Rubber (NBR) Seal CES 2.5 mm 57.5mm
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton RA-C1-CUT VDE/1000V Approved Cable Cutter
- Eaton Moeller Series Polyvinyl Chloride Cable for Use with Enclosures 20 mm x 65 mm x 45mm
- Eaton Inverter Drive, Eaton Moeller Rapid Link Series 400V 20 A
- Igus Polymer Cable Trunking Accessory 53 mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.355m
