Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- RS Stock No.:
- 129-155
- Mfr. Part No.:
- 142464 BPZ-KR3.51/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.50
(exc. VAT)
€129.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.50 |
*price indicative
- RS Stock No.:
- 129-155
- Mfr. Part No.:
- 142464 BPZ-KR3.51/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Series | BPZ | |
| Colour | Grey | |
| Width | 355mm | |
| Standards/Approvals | RoHS | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Series BPZ | ||
Colour Grey | ||
Width 355mm | ||
Standards/Approvals RoHS | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame suitable for floor standing distribution boards. With a product weight of 3.5 kilograms, this metal component has dimensions of 105x355x255mm. Suitable for enclosure building dimensions of 250x350mm, this accessory is an essential addition to your electrical cabinet setup.
IP54 protection for secure usage in various environments
Suitable for floor standing distribution boards
Compliant with RoHS standards for environmental safety
Part of the xEnergy Basic product range
Suitable for enclosure building dimensions of 250x350mm
Related links
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
