Legrand Plastic Cable Trunking Accessory Commercial

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 box of 5 units)*

€275.11

(exc. VAT)

€338.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9€275.11€55.022-
10 - 49€261.36€52.2724%
50 +€247.60€49.529%

*price indicative

RS Stock No.:
481-131
Mfr. Part No.:
0 756 32
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Material

Plastic

Accessory Type

External Angle

Colour

White

Series

Commercial

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Clip-Together Mosaic Trunking


The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.

Mechanisms, sockets and accessories clip directly onto the trunking.

A range of assembly accessories is also available.

Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy