Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- RS Stock No.:
- 560-413
- Distrelec Article No.:
- 301-20-862
- Mfr. Part No.:
- R 100 AISI316
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€214.90
(exc. VAT)
€264.33
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.90 |
*price indicative
- RS Stock No.:
- 560-413
- Distrelec Article No.:
- 301-20-862
- Mfr. Part No.:
- R 100 AISI316
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | 316 Stainless Steel | |
| Accessory Type | Round Frame Seal | |
| Colour | Grey, Natural | |
| Series | Roxtec R Frame | |
| For Use With | Pipes, Cables, Modules | |
| Width | 60mm | |
| Standards/Approvals | RoHS Compliant, REACH | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material 316 Stainless Steel | ||
Accessory Type Round Frame Seal | ||
Colour Grey, Natural | ||
Series Roxtec R Frame | ||
For Use With Pipes, Cables, Modules | ||
Width 60mm | ||
Standards/Approvals RoHS Compliant, REACH | ||
Height 60mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 78 mm 3.4mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec Stainless Steel Cable Trunking Frame R 85 mm
