Roxtec Stainless Steel Cable Trunking Frame R 85 mm

Subtotal (1 unit)*

€114.49

(exc. VAT)

€140.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.49

*price indicative

RS Stock No.:
285-8704
Distrelec Article No.:
301-20-873
Mfr. Part No.:
R 70 AISI316
Manufacturer:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Trunking Frame

Material

Stainless Steel

Accessory Type

Frame

Series

R

Height

85mm

Standards/Approvals

No

COO (Country of Origin):
SE
The acid proof stainless steel frame is a reliable and durable component for various applications. With its high-quality materials and precise engineering, it ensures effective sealing and protection in critical environments.

Constructed from AISI316 acid proof stainless steel for exceptional corrosion resistance

Available in a compact 40 x 40 mm size for versatile installation options

Designed with precise dimensions to ensure a secure and tight seal

Suitable for hole diameters ranging from 70-72 mm for a wide range of applications

Comes with front fittings for added convenience during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy