Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- RS Stock No.:
- 560-415
- Distrelec Article No.:
- 301-20-864
- Mfr. Part No.:
- R 125 AISI316
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€310.52
(exc. VAT)
€381.94
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.52 |
*price indicative
- RS Stock No.:
- 560-415
- Distrelec Article No.:
- 301-20-864
- Mfr. Part No.:
- R 125 AISI316
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | 316 Stainless Steel | |
| Accessory Type | Frame | |
| Series | Roxtec R | |
| Colour | Grey, Metallic | |
| For Use With | and Modules, Cables, Pipes | |
| Height | 80mm | |
| Standards/Approvals | IP68, SPEC | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material 316 Stainless Steel | ||
Accessory Type Frame | ||
Series Roxtec R | ||
Colour Grey, Metallic | ||
For Use With and Modules, Cables, Pipes | ||
Height 80mm | ||
Standards/Approvals IP68, SPEC | ||
Width 80mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 78 mm 3.4mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm
- Roxtec Stainless Steel Cable Trunking Frame R 85 mm
