Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 78 mm 3.4mm
- RS Stock No.:
- 560-576
- Distrelec Article No.:
- 301-20-895
- Mfr. Part No.:
- RS 43 PE AISI316
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€153.24
(exc. VAT)
€188.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.24 |
*price indicative
- RS Stock No.:
- 560-576
- Distrelec Article No.:
- 301-20-895
- Mfr. Part No.:
- RS 43 PE AISI316
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Round Entry Seal | |
| Material | 316 Stainless Steel | |
| Colour | Grey | |
| Series | RS PE | |
| For Use With | Cable/Pipe 4 to 23 mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.4mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Round Entry Seal | ||
Material 316 Stainless Steel | ||
Colour Grey | ||
Series RS PE | ||
For Use With Cable/Pipe 4 to 23 mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.4mm | ||
Height 78mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec Stainless Steel Cable Trunking Frame R 85 mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm
