Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- RS Stock No.:
- 560-569
- Mfr. Part No.:
- ROXTEC EZENTRY 24/6
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€245.65
(exc. VAT)
€302.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.65 |
*price indicative
- RS Stock No.:
- 560-569
- Mfr. Part No.:
- ROXTEC EZENTRY 24/6
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Cable Entry Seal Kit | |
| Colour | Composite Frame: Black | |
| Series | Roxtec EzEntry | |
| For Use With | Cable Entry Sealing in Cabinets/enclosures | |
| Height | 325mm | |
| Width | 90mm | |
| Standards/Approvals | IP 66/67, 4X, UL/NEMA 4 | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Cable Entry Seal Kit | ||
Colour Composite Frame: Black | ||
Series Roxtec EzEntry | ||
For Use With Cable Entry Sealing in Cabinets/enclosures | ||
Height 325mm | ||
Width 90mm | ||
Standards/Approvals IP 66/67, 4X, UL/NEMA 4 | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
