Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm

Image representative of range

Subtotal (1 unit)*

€60.46

(exc. VAT)

€74.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.46

*price indicative

RS Stock No.:
560-570
Mfr. Part No.:
ROXTEC EZENTRY 4/4
Manufacturer:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Trunking Accessory

Material

Polyamide

Accessory Type

Cable Entry Seal Kit

Colour

Frame: Black

Series

Roxtec EzEntry

For Use With

Cables and Pipes

Width

70mm

Height

97mm

Standards/Approvals

4X, UL/NEMA 4, IP 66/67

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy