Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- RS Stock No.:
- 641-701
- Mfr. Part No.:
- ROXTEC EZENTRY 10/7
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€81.63
(exc. VAT)
€100.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.63 |
*price indicative
- RS Stock No.:
- 641-701
- Mfr. Part No.:
- ROXTEC EZENTRY 10/7
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Cable Entry Seal Kit | |
| Colour | Light Grey | |
| Series | Roxtec EzEntry | |
| For Use With | Cabinet and Enclosure Cable Sealing | |
| Width | 70mm | |
| Height | 168mm | |
| Standards/Approvals | NEMA 4X, IP 66/67, UL | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Cable Entry Seal Kit | ||
Colour Light Grey | ||
Series Roxtec EzEntry | ||
For Use With Cabinet and Enclosure Cable Sealing | ||
Width 70mm | ||
Height 168mm | ||
Standards/Approvals NEMA 4X, IP 66/67, UL | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
