HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 72.8mm

Image representative of range

Subtotal (1 bag of 10 units)*

€237.48

(exc. VAT)

€292.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€237.48€23.748

*price indicative

RS Stock No.:
279-9067
Distrelec Article No.:
304-34-444
Mfr. Part No.:
440-00000 VARIOPLATE-4_FRAME-PA66GF25-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Frame

Material

Fibreglass Reinforced Polyamide

Accessory Type

Frame

Series

VarioPlate Cable Entry System

Colour

Black

Width

72.8mm

Standards/Approvals

RoHS, cURus, HF

Height

21mm

RoHS Status: Exempt

COO (Country of Origin):
DE
HellermannTyton's VarioPlate cable gland system frame is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, even where space is limited. It is available in 4 different sizes that correspond to standard cutout sizes commonly used in panel building and industrial machinery.

Design saves time and space

Easy to assemble

Integrated strain relief tab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy