HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4BXXX-YL 198 mm 298mm
- RS Stock No.:
- 829-791
- Mfr. Part No.:
- LG-T4BXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€74.78
(exc. VAT)
€91.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.78 |
*price indicative
- RS Stock No.:
- 829-791
- Mfr. Part No.:
- LG-T4BXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Colour | Yellow | |
| Series | LG-T4BXXX-YL | |
| For Use With | Gigaduct System | |
| Width | 298mm | |
| Height | 198mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Colour Yellow | ||
Series LG-T4BXXX-YL | ||
For Use With Gigaduct System | ||
Width 298mm | ||
Height 198mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity trumpet is a robust and versatile cable management solution designed to optimise organisation and protect cables in various applications, ensuring efficient functionality and enhanced durability.
Constructed from high-quality materials for longevity and reliability
Features a user-friendly design, facilitating quick installation and adjustment
Designed to withstand adverse environmental conditions, supporting long-term use
Compatible with a wide range of cable types, ensuring versatility in application
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL 119 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL-N 119 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
