HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm
- RS Stock No.:
- 829-824
- Mfr. Part No.:
- LG-TECVXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€78.56
(exc. VAT)
€96.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.56 |
*price indicative
- RS Stock No.:
- 829-824
- Mfr. Part No.:
- LG-TECVXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | T-Junction Box | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Series | LG-TE | |
| Colour | Yellow | |
| Standards/Approvals | UL94/V0 | |
| Width | 117mm | |
| Height | 198mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type T-Junction Box | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Series LG-TE | ||
Colour Yellow | ||
Standards/Approvals UL94/V0 | ||
Width 117mm | ||
Height 198mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity high-quality T-junction designed to branch off the main GigaDuct route for effective vertical cable management, ensuring optimal space utilisation in data centres.
Supplied with an optional cover for tailored protection
Facilitates seamless vertical transitions from horizontal routes
Isolates Fibre optic cables, providing flexibility for future expansions
Fully encloses cables to prevent dust and dirt ingress
Ensures proper bend radius to avoid performance degradation
Maintains an aesthetically pleasing environment by concealing cables
Related links
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 133 mm 67mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4BXXX-YL 198 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
