HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- RS Stock No.:
- 829-829
- Mfr. Part No.:
- LG-TNBCVD-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€111.85
(exc. VAT)
€137.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.85 |
*price indicative
- RS Stock No.:
- 829-829
- Mfr. Part No.:
- LG-TNBCVD-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Series | LG-TNBCVD-YL-N | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Standards/Approvals | RoHS | |
| Width | 236mm | |
| Height | 198mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Series LG-TNBCVD-YL-N | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Standards/Approvals RoHS | ||
Width 236mm | ||
Height 198mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical reducer T-junction is designed to facilitate the transition from larger to smaller horizontal routing within a Fibre raceway system, ensuring efficient cable management and protection.
Supplied without cover for adaptable installation options
Encloses cables to prevent dirt and dust ingress
Maintains proper bend radius to safeguard cable performance
Features an attractive design for aesthetic integration in facilities
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4BXXX-YL 198 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDHX-YL-N 103 mm 240mm
