HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL-N 119 mm 298mm
- RS Stock No.:
- 829-811
- Mfr. Part No.:
- LG-TECHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€49.07
(exc. VAT)
€60.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.07 |
*price indicative
- RS Stock No.:
- 829-811
- Mfr. Part No.:
- LG-TECHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Series | LG-TECHXX-YL-N | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Width | 298mm | |
| Height | 119mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Series LG-TECHXX-YL-N | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Width 298mm | ||
Height 119mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity T-Junction is designed to create branches from main horizontal GigaDuct routes, offering flexibility while efficiently routing fibres. This product comes without a cover for streamlined installation in varied environments.
Supplied without a cover for easy access and installation
Facilitates a T-Junction in horizontal routing applications
Segregates Fibre optic cables from other media
Fully encloses cables to protect against dirt and dust
Maintains proper bend radius to prevent micro and macro bends
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL 119 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4BXXX-YL 198 mm 298mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
