HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBS 134 mm 224mm
- RS Stock No.:
- 829-792
- Mfr. Part No.:
- LGA-UMBS
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€50.11
(exc. VAT)
€61.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.11 |
*price indicative
- RS Stock No.:
- 829-792
- Mfr. Part No.:
- LGA-UMBS
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking Bracket | |
| Accessory Type | Bracket | |
| Material | Zinc Plated | |
| Colour | Metal | |
| Series | LGA-UMBS | |
| Width | 224mm | |
| Standards/Approvals | Rohs | |
| Height | 134mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking Bracket | ||
Accessory Type Bracket | ||
Material Zinc Plated | ||
Colour Metal | ||
Series LGA-UMBS | ||
Width 224mm | ||
Standards/Approvals Rohs | ||
Height 134mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity universal bracket is designed to provide adaptability across a variety of applications, making it Ideal for securing installations in diverse environments and ensuring structural integrity.
Designed for flexible use in a wide range of applications
Suitable for most wall mount installations with versatile configurations
Available in three widths to accommodate various duct sizes
Includes a diagonal support brace for enhanced reinforcement when necessary
Related links
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBL 370 mm 600mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBSBL 50mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBM 130 mm 370mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBL 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFMD 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFME 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBS 100 mm 265mm
- Igus Igumid G Cable Trunking Bracket 27 mm 15mm
