HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFME 70 mm 75mm
- RS Stock No.:
- 829-806
- Mfr. Part No.:
- LGA-UFME
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.52 |
*price indicative
- RS Stock No.:
- 829-806
- Mfr. Part No.:
- LGA-UFME
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Bracket | |
| Material | Zinc Plated | |
| Series | LGA-UFME | |
| Colour | Metal | |
| For Use With | GigaDuct Supporting Hardware | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Bracket | ||
Material Zinc Plated | ||
Series LGA-UFME | ||
Colour Metal | ||
For Use With GigaDuct Supporting Hardware | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
Height 70mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity short underfloor kit designed for mounting round structures and supports duct installations effectively. It combines practicality and robust design for installation efficiency.
Designed specifically to accommodate underfloor duct installations
Compatible with round structures for secure mounting
Short length is Ideal for space-constrained environments
Integrates seamlessly with other supporting hardware
Facilitates quick installation with high-quality steel fabrications
Related links
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFMD 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBL 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBS 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBL 370 mm 600mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBS 134 mm 224mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBSBL 50mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBM 130 mm 370mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-STDX1X-YL 28 mm 27mm
